HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 5

Image representative of range

Subtotal (1 unit)*

€248.00

(exc. VAT)

€305.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€248.00

*price indicative

RS Stock No.:
744-381
Mfr. Part No.:
33262310050014
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Fibre Optic Cable Assembly

Connector Type A

LC

Cable Length

5

Connector Type B

LC

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

Polyurethane

Series

Push Pull XS SFP

COO (Country of Origin):
LV
The HARTING Fibre Optic Cable Assembly is a pre-assembled solution designed for efficient data transmission in various applications. With a length of 5 metres and LC connectors on both ends, it ensures reliable connectivity and ease of installation.

Features & Benefits


Cable assemblies provide a complete solution for quick deployment

Pre-assembled on both sides reduces installation time and complexity

FO cable ensures high-speed data transmission with minimal loss

Multimode design supports various applications in data communication

Overmoulded construction enhances durability and strain relief

Cable length of 5 m offers flexibility for different setups

Jacket material MADE of polyurethane provides resistance to wear and tear

Compliant with China RoHS, ELV, and IEC 61076-3-106 standards ensures regulatory adherence

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for telecommunications and signal transmission

Is this product compliant with any standards?


Yes, it is compliant with China RoHS, ELV, and IEC 61076-3-106 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy