HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 100
- RS Stock No.:
- 744-672
- Mfr. Part No.:
- 33262311000015
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€1,051.00
(exc. VAT)
€1,292.73
(inc. VAT)
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,051.00 |
*price indicative
- RS Stock No.:
- 744-672
- Mfr. Part No.:
- 33262311000015
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Fibre Optic Cable Assembly | |
| Cable Length | 100 | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Jacket Colour | Black | |
| Standards/Approvals | China RoHS e | |
| Jacket Material | Polyurethane | |
| Series | Push Pull XS SFP | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Fibre Optic Cable Assembly | ||
Cable Length 100 | ||
Connector Type A LC | ||
Connector Type B LC | ||
Jacket Colour Black | ||
Standards/Approvals China RoHS e | ||
Jacket Material Polyurethane | ||
Series Push Pull XS SFP | ||
- COO (Country of Origin):
- LV
The HARTING Fibre Optic Cable Assembly is designed for efficient data transmission in various applications. This pre-assembled cable features LC connectors on both ends and is suitable for bulkhead mounting, providing reliable connectivity over a length of 100 metres.
Features & Benefits
Cable assemblies ensure quick and easy installation
Pre-assembled on both sides reduces installation time
FO cable supports high-speed data transmission
Singlemode design optimises signal clarity over long distances
Overmoulded construction enhances durability and protection
Cable length of 100 m accommodates extensive setups
Jacket material of polyurethane offers flexibility and resilience
Compliant with China RoHS, ELV, and IEC 61076-3-106 standards ensures regulatory adherence
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with any standards?
Yes, it is compliant with China RoHS, ELV, and IEC 61076-3-106 standards.
Related links
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 100
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 1
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 4
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 6
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 10
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 20
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 14
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 13
