HARTING LC to to ST Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation, Light Blue, 1 m

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€38.57

(exc. VAT)

€47.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€38.57
10 +€35.48

*price indicative

RS Stock No.:
746-353
Mfr. Part No.:
33014410010024
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Connector Type A

LC

Product Type

Fibre Optic Cable Assembly

Cable Length

1m

Connector Type B

ST

Jacket Colour

Light Blue

Standards/Approvals

ISO/IEC 11801

Jacket Material

Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Series

33 01

Non Compliant

COO (Country of Origin):
LV
The HARTING Fibre Optic Cable Assembly is designed for high-speed data transmission, supporting up to 10 Gbit/s. Its Compact design and verified assembly ensure reliable performance in various applications, making it an essential component for efficient networking.

Features & Benefits


Transmission of up to 10 Gbit/s enables high-speed data transfer

Flexible, space-saving design optimises installation in tight spaces

Verified after assembling ensures consistent performance and reliability

Halogen free and RoHS compliant promotes environmental safety

Compliant with ISO/IEC 11801 standards guarantees quality and compatibility

Applications


Used in industrial automation systems

Suitable for telecommunications and signal transmission

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in high-speed data communication systems

Is this product compliant with environmental standards?


Yes, it is halogen free and RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy