RS PRO OS2 Patch Cable Fibre Optic Cable, 9 μm Low Smoke Zero Halogen, Yellow, 5 m

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€19.96

(exc. VAT)

€24.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€19.96
10 +€18.36

*price indicative

RS Stock No.:
794-567
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fibre Optic Cable

Cable Length

5m

Core Diameter

9μm

Number of Cores

2

Jacket Colour

Yellow

Sub Type

Patch Cable

Minimum Operating Temperature

-20°C

Fibre Type

OS2

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA

Jacket Material

Low Smoke Zero Halogen

Series

RS PRO

COO (Country of Origin):
IT

RS PRO OS2 Fibre Optic Cable, 5 m


This RS PRO OS2 Fibre Optic Cable is designed for high-speed data transmission over long distances. With a core diameter of 9 μm, it is Ideal for single-mode applications, ensuring minimal signal loss and high performance. The cable is 5 metres long, making it suitable for various networking setups.

Features and Benefits


Core diameter: 9 μm for efficient single-mode transmission
Jacket material: Low Smoke Zero Halogen for enhanced safety in case of fire
Operating temperature range: -20 °C to 60 °C for reliable performance in diverse environments
Number of cores: 2 for duplex communication
Jacket colour: Yellow for easy identification and installation
Compliance: Meets IEC 60793-2-10 A1b, REACH, RoHS, and SVHC standards for assured quality and safety

Applications


Telecommunications
Data centres
Enterprise networks
Long-distance data transmission

Additional Information


This Fibre optic cable is compliant with TIA/EIA 492AAAA standards, ensuring compatibility with a wide range of networking equipment.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy