RS PRO OS2 Patch Cable Fibre Optic Cable, 9 μm Low Smoke Zero Halogen, Yellow, 5 m
- RS Stock No.:
- 794-573
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.21
(exc. VAT)
€24.86
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €20.21 |
| 10 + | €18.59 |
*price indicative
- RS Stock No.:
- 794-573
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 5m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 9μm | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OS2 | |
| Sub Type | Patch Cable | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 5m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 9μm | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OS2 | ||
Sub Type Patch Cable | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 5 m Fibre Optic Cable 9 μm
The RS PRO Fibre Optic Cable is a high-performance OS2 patch cable designed for reliable data transmission in various networking environments. With a core diameter of 9 μm, it is Ideal for long-distance communication and high-speed data transfer, ensuring minimal signal loss.
Features and Benefits
Core Diameter: 9 μm for efficient long-distance data transmission
Cable Length: 5 m for flexible installation options
Fibre Type: OS2 for high-performance single-mode applications
Jacket Material: Low Smoke Zero Halogen for enhanced safety in case of fire
Operating Temperature Range: -20 °C to 60 °C for versatile environmental compatibility
Number of Cores: 2 for duplex communication
Jacket Colour: Yellow for easy identification and routing
Cable Length: 5 m for flexible installation options
Fibre Type: OS2 for high-performance single-mode applications
Jacket Material: Low Smoke Zero Halogen for enhanced safety in case of fire
Operating Temperature Range: -20 °C to 60 °C for versatile environmental compatibility
Number of Cores: 2 for duplex communication
Jacket Colour: Yellow for easy identification and routing
Applications
Telecommunications
Data Centres
Network Infrastructure
Industrial Automation
Data Centres
Network Infrastructure
Industrial Automation
Additional Information
Complies with IEC 60793-2-10 A1b standards
Meets REACH and RoHS directives for environmental safety
Suitable for use in environments requiring SVHC compliance
Meets REACH and RoHS directives for environmental safety
Suitable for use in environments requiring SVHC compliance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 5 m
- RS PRO OS2 Single Mode Fibre Optic Cable Yellow, 5 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 7 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 10 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 1 m
- Phoenix Contact OS2 Patch Cable Fibre Optic Cable Yellow, 5 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Yellow, 5 m
