RS PRO OM1 Patch Cable Fibre Optic Cable, 62.5 μm Low Smoke Zero Halogen, Orange, 100 m
- RS Stock No.:
- 794-590
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€94.96
(exc. VAT)
€116.80
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.96 |
*price indicative
- RS Stock No.:
- 794-590
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 100m | |
| Core Diameter | 62.5μm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Patch Cable | |
| Fibre Type | OM1 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 100m | ||
Core Diameter 62.5μm | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Minimum Operating Temperature -20°C | ||
Sub Type Patch Cable | ||
Fibre Type OM1 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 62.5 μm Fibre Optic Cable 100 m
The RS PRO Fibre Optic Cable is designed for high-performance data transmission in various industrial and commercial applications. With a core diameter of 62.5 μm and a length of 100 m, this OM1 patch cable is Ideal for short-distance communication networks. Its low smoke zero halogen jacket ensures safety in case of fire, making it suitable for use in environments where fire safety is a priority.
Features and Benefits
Core Diameter: 62.5 μm for efficient data transmission
Cable Length: 100 m for extended reach in installations
Fibre Type: OM1 for compatibility with legacy systems
Jacket Material: Low smoke zero halogen for enhanced safety
Operating Temperature Range: -20 °C to 60 °C for versatile environmental use
Number of Cores: 2 for duplex communication
Jacket Colour: Orange for easy identification
Cable Length: 100 m for extended reach in installations
Fibre Type: OM1 for compatibility with legacy systems
Jacket Material: Low smoke zero halogen for enhanced safety
Operating Temperature Range: -20 °C to 60 °C for versatile environmental use
Number of Cores: 2 for duplex communication
Jacket Colour: Orange for easy identification
Applications
Data centres
Telecommunications
Industrial automation
Commercial buildings
Telecommunications
Industrial automation
Commercial buildings
Additional Information
Complies with IEC 60793-2-10 A1b standards
Meets REACH and RoHS requirements
SVHC and TIA/EIA 492AAAA compliant
Meets REACH and RoHS requirements
SVHC and TIA/EIA 492AAAA compliant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OM1 Cable Fibre Optic Cable Orange, 30 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 25 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 5 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 10 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 50 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 20 m
- RS PRO OM1 Cable Fibre Optic Cable Grey, 30 m
- RS PRO OM1 Cable Fibre Optic Cable Grey, 15 m
