RS PRO OM1 Patch Cable Fibre Optic Cable, 62.5 μm Low Smoke Zero Halogen, Orange, 25 m
- RS Stock No.:
- 794-589
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€36.54
(exc. VAT)
€44.94
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €36.54 |
| 10 + | €33.62 |
*price indicative
- RS Stock No.:
- 794-589
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 25m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 62.5μm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Fibre Type | OM1 | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Patch Cable | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 25m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 62.5μm | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Fibre Type OM1 | ||
Minimum Operating Temperature -20°C | ||
Sub Type Patch Cable | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 25 m Fibre Optic Cable 62.5 μm
The RS PRO Fibre Optic Cable is a high-performance solution designed for efficient data transmission in various networking environments. With a core diameter of 62.5 μm and a length of 25 meters, this OM1 patch cable is Ideal for short-range communication applications. Its low smoke zero halogen jacket ensures safety and compliance with stringent standards.
Features and Benefits
Cable Length: 25 m: Provides ample length for versatile installation options.
Core Diameter: 62.5 μm: Ensures efficient data transmission with minimal loss.
Fibre Type: OM1: Suitable for short-range communication needs.
Jacket Colour: Orange: Easy identification and organisation in complex setups.
Jacket Material: Low Smoke Zero Halogen: Enhances safety by reducing toxic emissions in case of fire.
Temperature Range: -20 °C to 60 °C: Reliable performance in diverse environmental conditions.
Number of Cores: 2: Supports duplex communication for increased data throughput.
Core Diameter: 62.5 μm: Ensures efficient data transmission with minimal loss.
Fibre Type: OM1: Suitable for short-range communication needs.
Jacket Colour: Orange: Easy identification and organisation in complex setups.
Jacket Material: Low Smoke Zero Halogen: Enhances safety by reducing toxic emissions in case of fire.
Temperature Range: -20 °C to 60 °C: Reliable performance in diverse environmental conditions.
Number of Cores: 2: Supports duplex communication for increased data throughput.
Applications
Data centres
Telecommunications
Local area networks (LAN)
Industrial networking
Telecommunications
Local area networks (LAN)
Industrial networking
Additional Information
Complies with IEC 60793-2-10 A1b standards
Meets REACH and RoHS regulations
SVHC and TIA/EIA 492AAAA approved
Meets REACH and RoHS regulations
SVHC and TIA/EIA 492AAAA approved
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OM1 Cable Fibre Optic Cable Orange, 25 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 30 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 5 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 10 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 100 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 50 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 20 m
- RS PRO OM1 Multimode Fibre Optic Cable Orange, 25 m
