RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 10 m
- RS Stock No.:
- 839-350
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.02
(exc. VAT)
€13.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.02 |
| 10 - 24 | €10.14 |
| 25 + | €9.14 |
*price indicative
- RS Stock No.:
- 839-350
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 10m | |
| Connector Type A | LC | |
| Connector Type B | ST | |
| Jacket Colour | Aqua | |
| Standards/Approvals | UKCA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 10m | ||
Connector Type A LC | ||
Connector Type B ST | ||
Jacket Colour Aqua | ||
Standards/Approvals UKCA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO Fibre optic cable provides reliable data transmission using glass Fibres, delivering superior bandwidth compared to traditional copper options, with LC to ST connections for versatile applications.
Fibre optic cables transmit data via modulated light waves
Constructed with 50/125 core diameter for optimal performance
Equipped with LC to ST connectors for secure connections
Features low smoke zero halogen jacket for safety
Related links
- RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen 10 m
- RS PRO ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 10 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 10 m
- StarTech.com OM3 Duplex Fibre Optic Cable Aqua, 10 m
- RS PRO OM4 Cable Fibre Optic Cable Aqua, 10 m
- RS PRO OM3 Cable Fibre Optic Cable Aqua, 10 m
- StarTech.com OM4 OM4 Multimode Fibre Optic Cable Aqua, 10 m
- HellermannTyton Connectivity LC to to LC Patch Lead Low Smoke Zero Halogen 10 m
