RS PRO OM3 Patch Cable Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, Aqua, 10 m
- RS Stock No.:
- 794-613
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€25.64
(exc. VAT)
€31.54
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €25.64 | - |
| 10 + | €23.59 | 7% |
*price indicative
- RS Stock No.:
- 794-613
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 10m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 50μm | |
| Number of Cores | 2 | |
| Jacket Colour | Aqua | |
| Sub Type | Patch Cable | |
| Fibre Type | OM3 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 10m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 50μm | ||
Number of Cores 2 | ||
Jacket Colour Aqua | ||
Sub Type Patch Cable | ||
Fibre Type OM3 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO OM3 Fibre Optic Cable, 10 m
The RS PRO OM3 Fibre Optic Cable is a high-performance patch cable designed for efficient data transmission over short to medium distances. With a core diameter of 50 μm, it is Ideal for high-speed network applications, providing reliable connectivity in demanding environments.
Features and Benefits
OM3 Fibre Type: Supports high-speed data transmission for efficient network performance.
Core Diameter 50 μm: Ensures optimal signal quality and reduced attenuation.
Low Smoke Zero Halogen Jacket: Enhances safety by reducing toxic emissions in case of fire.
Aqua Jacket Colour: Provides easy identification and aesthetic appeal.
Operating Temperature Range -20 °C to 60 °C: Suitable for a wide range of environmental conditions.
Compliance with IEC 60793-2-10 A1b: Meets international standards for quality and performance.
Core Diameter 50 μm: Ensures optimal signal quality and reduced attenuation.
Low Smoke Zero Halogen Jacket: Enhances safety by reducing toxic emissions in case of fire.
Aqua Jacket Colour: Provides easy identification and aesthetic appeal.
Operating Temperature Range -20 °C to 60 °C: Suitable for a wide range of environmental conditions.
Compliance with IEC 60793-2-10 A1b: Meets international standards for quality and performance.
Applications
Data centres
Telecommunications
Local area networks (LAN)
High-speed internet connections
Telecommunications
Local area networks (LAN)
High-speed internet connections
Additional Information
Complies with REACH and RoHS standards ensuring environmental safety.
Suitable for use in environments requiring SVHC compliance.
Suitable for use in environments requiring SVHC compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OM3 Patch Cable Fibre Optic Cable Aqua, 5 m
- RS PRO OM3 Patch Cable Fibre Optic Cable Aqua, 15 m
- RS PRO OM4 Patch Cable Fibre Optic Cable Aqua, 10 m
- StarTech.com OM3 Duplex Fibre Optic Cable Aqua, 10 m
- RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen 10 m
- RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen 10 m
- HellermannTyton Connectivity LC to to LC Patch Lead Low Smoke Zero Halogen 10 m
- StarTech.com OM4 Multimode Fibre Optic Cable Aqua, 10 m
