TE Connectivity LC to LC Duplex Single Mode G657A2 Fibre Optic Cable, 9/125μm, Black, 1m

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-5291
Mfr. Part No.:
2061980-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector 1

LC

Length

1m

Propagation Mode

Single Mode

Connector 2

LC

Terminated/Unterminated

Terminated

Core Diameter

9/125µm

Sheath Colour

Black

Cable Construction

Duplex

Fibre Type

G657A2

IP Rating

IP65, IP67

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Attenuation

0.3 dB

Series

FullAXS

Maximum Pulling Tension

150N

Standards Met

IEC 61300-3-4

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy