TE Connectivity LC to LC Duplex Single Mode G657A2 Fibre Optic Cable, 9/125μm, Black, 5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-5294
Mfr. Part No.:
2061980-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Length

5m

Connector 1

LC

Connector 2

LC

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

9/125µm

Sheath Colour

Black

Cable Construction

Duplex

Fibre Type

G657A2

IP Rating

IP65, IP67

Maximum Operating Temperature

+70°C

Attenuation

0.3 dB

Minimum Operating Temperature

-40°C

Standards Met

IEC 61300-3-4

Series

FullAXS

Maximum Pulling Tension

150N

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy