Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 1 m
- RS Stock No.:
- 144-2407
- Mfr. Part No.:
- PCRS_LCUX_LCUX_A221T_01.0_SS
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€36.34
(exc. VAT)
€44.70
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.34 |
*price indicative
- RS Stock No.:
- 144-2407
- Mfr. Part No.:
- PCRS_LCUX_LCUX_A221T_01.0_SS
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | LC | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 1m | |
| Connector Type B | LC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | IEC 61300-3-6, IEC 61300-3-4, IEC 61753-1, IEC 61754-20, UL 94 V-0, TIA 604-10-A | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | LC-XD | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A LC | ||
Product Type Fibre Optic Cable | ||
Cable Length 1m | ||
Connector Type B LC | ||
Jacket Colour Yellow | ||
Standards/Approvals IEC 61300-3-6, IEC 61300-3-4, IEC 61753-1, IEC 61754-20, UL 94 V-0, TIA 604-10-A | ||
Jacket Material Low Smoke Zero Halogen | ||
Series LC-XD | ||
- COO (Country of Origin):
- CN
Huber+Suhner LC-XD Singlemode UPC Duplex Patch Cords
From Huber+Suhner, a range of premium quality LC-XD to LC-XD singlemode UPC duplex patch cords. The compact LC connectors feature a push-pull latch mechanism and a small 1.25 mm ceramic ferrule making them ideal for high density rack and panel applications. The singlemode patch cords have a 2.1 mm cable diameter with a yellow LSZH jacket.
Features and Benefits
• Excellent grip for mating and unmating
• Convenient identification tab
• Push-pull mechanism
• Single piece design
• LSZH jacket
• Polarity flipping without tool
• Compatible to standard (6.25 mm) and mini LC (5.25 mm) adapters and transceivers
• -25°C to + 70°C operating temperature range
• Licensed LC connector
Applications
• Broadband
• Telecommunication / data communication
• Patch panels
• Hubs
• Routers
• Switches
Huber+Suhner Range
Related links
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 4 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 20 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 5 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 15 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 30 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 25 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 10 m
