Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 20 m
- RS Stock No.:
- 144-2434
- Mfr. Part No.:
- PCRS_LCMX_LCMX_O321T_20.0_MM
- Manufacturer:
- Huber+Suhner
Get a bulk buy discount
Add 10 more to save €74.10
View bulk pricing optionsSubtotal (1 unit)*
€74.06
(exc. VAT)
€91.09
(inc. VAT)
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €74.06 | - |
| 10 - 19 | €66.65 | €74.10 |
| 20 + | €59.26 | €296.00 |
*price indicative
- RS Stock No.:
- 144-2434
- Mfr. Part No.:
- PCRS_LCMX_LCMX_O321T_20.0_MM
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 20m | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Jacket Colour | Aqua | |
| Standards/Approvals | IEC 61300-3-4, IEC 61300-3-6, IEC 61753-1, IEC 61754-20, TIA 604-10-A, UL 94 V-0 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | LC-XD | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Fibre Optic Cable | ||
Cable Length 20m | ||
Connector Type A LC | ||
Connector Type B LC | ||
Jacket Colour Aqua | ||
Standards/Approvals IEC 61300-3-4, IEC 61300-3-6, IEC 61753-1, IEC 61754-20, TIA 604-10-A, UL 94 V-0 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series LC-XD | ||
- COO (Country of Origin):
- CN
Huber+Suhner LC-XD Multimode OM3 Duplex Patch Cords
From Huber+Suhner, a range of premium quality LC-XD to LC-XD multimode OM3 duplex patch cords. The compact LC connectors feature a push-pull latch mechanism and a small 1.25 mm ceramic ferrule making them ideal for high density rack and panel applications. The multimode patch cords have a 2.1 mm cable diameter with an aqua LSZH jacket.
Features and Benefits
• Excellent grip for mating and unmating
• Convenient identification tab
• Push-pull mechanism
• Single piece design
• LSZH jacket
• Compatible to standard (6.25 mm) and mini LC (5.25 mm) adapters and transceivers
• -25°C to + 70°C operating temperature range
• Licensed LC connector
Applications
• Broadband
• Telecommunication / data communication
• Patch panels
• Hubs
• Routers
• Switches
Huber+Suhner Range
Related links
- RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen 20 m
- RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen 20 m
- RS PRO ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 20 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 20 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 20 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 20 m
- StarTech.com OM4 Multimode Fibre Optic Cable Aqua, 20 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 4 m
