StarTech.com OM3 Fibre Optic Cable, 125 μm, Aqua, 3 m
- RS Stock No.:
- 193-0191
- Mfr. Part No.:
- MPO12PL3M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€121.93
(exc. VAT)
€149.97
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.93 |
*price indicative
- RS Stock No.:
- 193-0191
- Mfr. Part No.:
- MPO12PL3M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 3m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Number of Cores | 12 | |
| Jacket Colour | Aqua | |
| Fibre Type | OM3 | |
| Standards/Approvals | CE, REACH | |
| Series | MPO | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 3m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Number of Cores 12 | ||
Jacket Colour Aqua | ||
Fibre Type OM3 | ||
Standards/Approvals CE, REACH | ||
Series MPO | ||
- COO (Country of Origin):
- CN
StarTech.com Fibre Optic Cable, Straight-Through Cable Type, 3m Length - MPO12PL3M
Link your network devices with this StarTech.com fibre optic cable. It's terminated with an MTO/MTP adapter on each end, so you can connect compatible devices like routers, switches and hubs to achieve reliable data exchange. You'll find components like this used in radio and television broadcast studios.
Features & Benefits
High-speed transmissionYou can use this cable on 10/40Gbps Ethernet networks to transmit large packets of data rapidly.
Space efficiencyThanks to slim connectors and a narrow cable width of 14mm, it's suitable for use in tight setups.
Easy to installPush and pull tabs make it easy to install the connectors, saving time and effort.
• Cable length of 3m for easy access across larger areas
• Automatically detects device transmission speed for versatility
FAQs
Is this cable flame-resistant?Yes, its plenum-rated housing withstands flames, making it a useful option in volatile work areas.
Related links
- StarTech.com OM3 Fibre Optic Cable Aqua, 3 m
- StarTech.com OM3 Fibre Optic Cable Aqua, 2 m
- StarTech.com OM3 Duplex Fibre Optic Cable Aqua, 3 m
- StarTech.com OM4 Fibre Optic Cable Aqua, 3 m
- StarTech.com OM3 Multimode Fibre Optic Cable Aqua, 10 m
- StarTech.com OM3 Duplex Fibre Optic Cable Aqua, 2 m
- StarTech.com OM3 40GB-Push/Pull-Tab Fibre Optic Cable Aqua, 5 m
- StarTech.com OM3 Duplex Fibre Optic Cable Aqua, 1 m
