RS PRO OM3 OM3 Multimode Fibre Optic Cable Low Smoke Zero Halogen, Black, 100 m
- RS Stock No.:
- 214-9624
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€259.45
(exc. VAT)
€319.12
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €259.45 | €2.595 |
*price indicative
- RS Stock No.:
- 214-9624
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 100m | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Fibre Type | OM3 | |
| Sub Type | OM3 Multimode | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 100m | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Fibre Type OM3 | ||
Sub Type OM3 Multimode | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- IN
RS PRO 4-way TB Fibre Optic Cable
From the trusted RS PRO brand, this four-way fibre optic cable has a robust LSZH outer jacket suitable for more rugged applications. With four OM3 fibre cores providing a reliable cable for communication over short distances. The robust outer insulation ensures the cable is resistant to abrasion and damage that might be caused by tugging or pulling, meaning it is ideally suited for demanding cabling installations. This four-core fibre optic cable is ideal for areas where the cables are very close together or not well ventilated due to the LSZH outer jacket. Fibre optic cables have revolutionised networking due to their ability to transmit signals extremely fast, have higher bandwidth and are less susceptible to interference meaning they are ideal for environments that require more reliable fast data transference.
Features and Benefits
Applications
Fibre optic cables are network cables that contain one or more transparent optical fibres that are used to carry light. The optical fibres are typically glass or plastic pipes contained in a protective tube suitable for long-distance, very high-performance data networking and telecommunications. A key advantage of fibre optic cables over metal conductor cables is superior performance in terms of bandwidth and data-carrying performance.
Fibre optic cables are in internet, phone and TV applications. Theyre also used in decorative lighting, for example, you can get fibre optic Christmas trees. Their ability to save space means that they are used in the lighting and safety features of cars. They are often found in
Internet cabling
Computer networking
Surgery
Dentistry
Automotive industry
Lighting and decorations
Mechanical inspections
Military and space applications
Nominal cable weight 29 ± 10%kg/km
Operation temperature -20oC to +70oC
Related links
- RS PRO OM3 OM3 Multimode Fibre Optic Cable Black, 100 m
- RS PRO OM3 OM3 Multimode Fibre Optic Cable Black, 100 m
- RS PRO OM3 OM3 Multimode Fibre Optic Cable Black, 200 m
- RS PRO OM3 OM3 Multimode Fibre Optic Cable Black, 200 m
- RS PRO OM3 OM3 Multimode Fibre Optic Cable Black, 200 m
- RS PRO OM3 Multimode Fibre Optic Cable Aqua 2 m
- StarTech.com OM3 OM3 Multimode Fibre Optic Cable Light Blue, 15 m
- RS PRO OM3 Multimode Fibre Optic Cable Purple, 3 m
