StarTech.com OM3 Duplex Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 15 m
- RS Stock No.:
- 236-8278
- Distrelec Article No.:
- 302-63-796
- Mfr. Part No.:
- A50FBLCLC15
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€64.04
(exc. VAT)
€78.77
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.04 |
*price indicative
- RS Stock No.:
- 236-8278
- Distrelec Article No.:
- 302-63-796
- Mfr. Part No.:
- A50FBLCLC15
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 15m | |
| Number of Cores | 2 | |
| Jacket Colour | Aqua | |
| Sub Type | Duplex | |
| Fibre Type | OM3 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Fibre Optic Cable | ||
Cable Length 15m | ||
Number of Cores 2 | ||
Jacket Colour Aqua | ||
Sub Type Duplex | ||
Fibre Type OM3 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
StarTech Fibre Optic Cable, 15m Cable Length, Aqua Jacket - A50FBLCLC15
This Fibre optic cable provides high-bandwidth multimode connectivity for data centres and high-density network environments. It links LC/UPC terminations in a full-duplex zipcord format and is suited to 850nm VCSEL and LED sources. The cable is sheathed in a low-smoke zero-halogen jacket to reduce toxic emissions in enclosed spaces and is CE approved for use where regulatory certification is required.
Features and Benefits:
• 100Gbps capacity supporting high-throughput links
• 50/125μm core supports immunity to EMI for stable signals
• Insertion loss below 0.3dB enabling efficient optical transmission
• LSZH jacket reduces smoke and corrosive gas emission
• Tested per optical insertion loss limits for signal integrity
• 50/125μm core supports immunity to EMI for stable signals
• Insertion loss below 0.3dB enabling efficient optical transmission
• LSZH jacket reduces smoke and corrosive gas emission
• Tested per optical insertion loss limits for signal integrity
Applications
• Suitable for 10GbE and higher data centre backbones
• Ideal for connecting servers to SAN and Fibre switches
• Used with SFP+, QSFP+ and QSFP28 transceivers
• Can be used in educational and central office installations
• Suitable for industrial cabling where low toxicity required
• Ideal for connecting servers to SAN and Fibre switches
• Used with SFP+, QSFP+ and QSFP28 transceivers
• Can be used in educational and central office installations
• Suitable for industrial cabling where low toxicity required
What temperature range can it operate within?
It functions between -20°C and 60°C.
How many Fibre cores does the cable contain?
It contains 2 cores configured as a duplex zipcord.
Which connector types are fitted to the ends?
Both ends use LC duplex UPC connectors with ceramic ferrules.
What modal bandwidth is provided at 850nm?
The modal bandwidth is 2000MHz·km at 850nm.
What is the cable outer diameter and bend guidance?
The cable OD is 2.9mm with a static bend radius of 3cm and dynamic bend radius of 6cm.
Related links
- RS PRO OM3 Fibre Optic Cable Light Blue, 15 m
- RS PRO OM4 Fibre Optic Cable Light Blue, 15 m
- RS PRO OM3 OM3 Multimode Fibre Optic Cable Low Smoke Zero Halogen 100 m
- RS PRO OM3 OM3 Multimode Fibre Optic Cable Black, 200 m
- RS PRO OM3 OM3 Multimode Fibre Optic Cable Black, 100 m
- RS PRO OM3 OM3 Multimode Fibre Optic Cable Black, 100 m
- RS PRO OM3 OM3 Multimode Fibre Optic Cable Black, 200 m
- RS PRO OM3 OM3 Multimode Fibre Optic Cable Black, 200 m
