Siemens OM1 OM1 Multimode Fibre Optic Cable, 900 μm Polyvinyl Chloride, Black, 10 m
- RS Stock No.:
- 250-7514
- Mfr. Part No.:
- 6XV18205BN10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€203.62
(exc. VAT)
€250.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €203.62 |
*price indicative
- RS Stock No.:
- 250-7514
- Mfr. Part No.:
- 6XV18205BN10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Cable Length | 10m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 900μm | |
| Number of Cores | 2 | |
| Jacket Colour | Black | |
| Sub Type | OM1 Multimode | |
| Fibre Type | OM1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 6XV1820 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Cable Length 10m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 900μm | ||
Number of Cores 2 | ||
Jacket Colour Black | ||
Sub Type OM1 Multimode | ||
Fibre Type OM1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series 6XV1820 | ||
- COO (Country of Origin):
- CN
The Siemens flexible, quartz glass core, multimode graded-index fiber optic standard cable pre-assembled with four bayonet fibre optic connectors.
Multimode & splittable
10 metre cable length
Cable for installation indoors and outdoors
Related links
- Siemens OM1 OM1 Multimode Fibre Optic Cable Black, 10 m
- Siemens OM1 OM1 Multimode Fibre Optic Cable Black, 1 m
- Siemens OM1 OM1 Multimode Fibre Optic Cable Black, 250 m
- Siemens OM1 OM1 Multimode Fibre Optic Cable Black, 3 m
- Siemens OM1 OM1 Multimode Fibre Optic Cable Black, 130 m
- Siemens OM1 OM1 Multimode Fibre Optic Cable Black, 15 m
- Siemens OM1 OM1 Multimode Fibre Optic Cable Black, 200 m
- Siemens OM1 OM1 Multimode Fibre Optic Cable Black, 55 m
