Siemens OM1 OM1 Multimode Fibre Optic Cable, 900 μm Polyvinyl Chloride, Black, 250 m

Subtotal (1 unit)*

€1,511.36

(exc. VAT)

€1,858.97

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,511.36

*price indicative

RS Stock No.:
250-7534
Mfr. Part No.:
6XV18205BT25
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Cable Length

250m

Product Type

Fibre Optic Cable

Core Diameter

900μm

Number of Cores

2

Jacket Colour

Black

Sub Type

OM1 Multimode

Minimum Operating Temperature

-40°C

Fibre Type

OM1

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Jacket Material

Polyvinyl Chloride

Series

6XV1820

COO (Country of Origin):
CZ
The Siemens flexible, quartz glass core, multimode graded-index fiber optic standard cable pre-assembled with four bayonet fibre optic connectors.

Multimode & splittable

250 metre cable length

Cable for installation indoors and outdoors

Related links