Siemens OM1 OM1 Multimode Fibre Optic Cable, 125 μm Polyurethane, Black, 5 m
- RS Stock No.:
- 250-7540
- Mfr. Part No.:
- 6XV18206BH50
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€215.74
(exc. VAT)
€265.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €215.74 |
*price indicative
- RS Stock No.:
- 250-7540
- Mfr. Part No.:
- 6XV18206BH50
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Cable Length | 5m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Black | |
| Fibre Type | OM1 | |
| Sub Type | OM1 Multimode | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyurethane | |
| Series | 6XV1820 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Cable Length 5m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Black | ||
Fibre Type OM1 | ||
Sub Type OM1 Multimode | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Jacket Material Polyurethane | ||
Series 6XV1820 | ||
- COO (Country of Origin):
- CZ
The Siemens flexible, quartz glass core, multimode graded-index fiber optic trailing cable pre-assembled with four bayonet fibre optic connectors.
Multimode, hollow core, filled, diameter 1400 μm
Trailing cable, splittable
5 metre cable length
Related links
- Siemens OM1 OM1 Multimode Fibre Optic Cable Black, 5 m
- Siemens OM1 OM1 Multimode Fibre Optic Cable Orange, 5 m
- Siemens OM1 OM1 Multimode Fibre Optic Cable Black, 1 m
- Siemens OM1 OM1 Multimode Fibre Optic Cable Black, 250 m
- Siemens OM1 OM1 Multimode Fibre Optic Cable Orange, 75 m
- Siemens OM1 OM1 Multimode Fibre Optic Cable Black, 20 m
- Siemens OM1 OM1 Multimode Fibre Optic Cable Black, 2 m
- Siemens OM1 OM1 Multimode Fibre Optic Cable Black, 3 m
