Molex LC, UPC Duplex to to LC Fibre Optic Cable Polymer, Yellow, 3 m
- RS Stock No.:
- 251-9784
- Mfr. Part No.:
- 885371503
- Manufacturer:
- Molex
Subtotal (1 unit)*
€28.09
(exc. VAT)
€34.55
(inc. VAT)
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.09 |
*price indicative
- RS Stock No.:
- 251-9784
- Mfr. Part No.:
- 885371503
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 3m | |
| Connector Type A | LC, UPC Duplex | |
| Connector Type B | LC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | No | |
| Jacket Material | Polymer | |
| Series | 88537 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Cable | ||
Cable Length 3m | ||
Connector Type A LC, UPC Duplex | ||
Connector Type B LC | ||
Jacket Colour Yellow | ||
Standards/Approvals No | ||
Jacket Material Polymer | ||
Series 88537 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Molex 88537 series LC/UPC Duplex-to-LC/UPC Duplex fiber optic jumper cable assembly has a cable length of 3 m.
Mode Single mode
Fiber (Core/Cladding) 9/125μm
