Molex LC Duplex to to LC Fibre Optic Cable Polymer, Aqua, 1 m
- RS Stock No.:
- 251-9791
- Mfr. Part No.:
- 885373501
- Manufacturer:
- Molex
Subtotal (1 unit)*
€22.73
(exc. VAT)
€27.96
(inc. VAT)
In Stock
- Plus 46 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.73 |
*price indicative
- RS Stock No.:
- 251-9791
- Mfr. Part No.:
- 885373501
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fibre Optic Cable | |
| Connector Type A | LC Duplex | |
| Cable Length | 1m | |
| Connector Type B | LC | |
| Jacket Colour | Aqua | |
| Standards/Approvals | No | |
| Jacket Material | Polymer | |
| Series | 88537 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Cable | ||
Connector Type A LC Duplex | ||
Cable Length 1m | ||
Connector Type B LC | ||
Jacket Colour Aqua | ||
Standards/Approvals No | ||
Jacket Material Polymer | ||
Series 88537 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Molex 88537 series LC Duplex-to-LC Duplex fiber optic jumper cable assembly has a cable length of 1 mm.
Mode Multimode
Fiber (Core/Cladding) 50/125μm OM3
Related links
- Molex LC Duplex to to LC Fibre Optic Cable Polymer 1 m
- Molex LC Duplex to to MPO Fibre Optic Cable Polymer 10 m
- Molex LC Duplex to to LC Fibre Optic Cable Polymer 5 m
- Molex LC Duplex to to LC Fibre Optic Cable Polymer 3 m
- Molex LC Duplex to to LC Fibre Optic Cable Polymer 10 m
- Molex MPO to to LC Fibre Optic Cable Polymer 3 m
- Molex MPO to to LC Fibre Optic Cable Polymer 5 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 15 m
