Molex LC Duplex to to LC Fibre Optic Cable Polymer, Aqua, 5 m
- RS Stock No.:
- 251-9795
- Mfr. Part No.:
- 885373505
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€269.50
(exc. VAT)
€331.50
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | €26.95 | €269.50 |
| 50 - 90 | €24.713 | €247.13 |
| 100 + | €23.203 | €232.03 |
*price indicative
- RS Stock No.:
- 251-9795
- Mfr. Part No.:
- 885373505
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Length | 5m | |
| Connector Type A | LC Duplex | |
| Product Type | Fibre Optic Cable | |
| Connector Type B | LC | |
| Jacket Colour | Aqua | |
| Standards/Approvals | No | |
| Jacket Material | Polymer | |
| Series | 88537 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Length 5m | ||
Connector Type A LC Duplex | ||
Product Type Fibre Optic Cable | ||
Connector Type B LC | ||
Jacket Colour Aqua | ||
Standards/Approvals No | ||
Jacket Material Polymer | ||
Series 88537 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Molex 88537 series LC Duplex-to-LC Duplex fiber optic jumper cable assembly has a cable length of 5 m.
Mode Multimode
Fiber (Core/Cladding) 50/125μm OM3
Related links
- Molex LC Duplex to to LC Fibre Optic Cable Polymer 5 m
- Molex MPO to to LC Fibre Optic Cable Polymer 5 m
- Molex LC Duplex to to LC Fibre Optic Cable Polymer 10 m
- Molex LC Duplex to to LC Fibre Optic Cable Polymer 1 m
- Molex LC Duplex to to LC Fibre Optic Cable Polymer 3 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 5 m
- Molex LC Yellow, 3 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 15 m
