Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Networking & Coaxial Cables
Fibre Optic Cable
Siemens Duplex Fibre Optic Cable, 2.2mm, 50m
RS Stock No.:
252-5297
Mfr. Part No.:
6XV18212AN50
Manufacturer:
Siemens
View this category
Price Each
€222.72
(exc. VAT)
€273.95
(inc. VAT)
Add to Basket
Units
Add to basket
1 In stock for delivery within 2 working days
Real time stock check
Add to a parts list
Units
Per unit
1 +
€222.72
RS Stock No.:
252-5297
Mfr. Part No.:
6XV18212AN50
Manufacturer:
Siemens
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 6XV18212AN50
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CZ
The Siemens PCF fiber-optic cable with plastic cladding for indoor applications. This cable is assembled with four BFOC connectors.
Plastic cladding
Operating temperature -30 to +70 °C
Attribute
Value
Length
50m
Propagation Mode
Duplex
Terminated/Unterminated
Unterminated
Core Diameter
2.2mm
Number of Cores
2