Phoenix Contact Unterminated to Unterminated Duplex Duplex Fibre Optic Cable, 2.2mm, Red, 1m
- RS Stock No.:
- 130-311
- Mfr. Part No.:
- 2744319
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 130-311
- Mfr. Part No.:
- 2744319
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector 1 | Unterminated | |
| Length | 1m | |
| Propagation Mode | Duplex | |
| Connector 2 | Unterminated | |
| Terminated/Unterminated | Unterminated | |
| Core Diameter | 2.2mm | |
| Sheath Colour | Red | |
| Cable Construction | Duplex | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector 1 Unterminated | ||
Length 1m | ||
Propagation Mode Duplex | ||
Connector 2 Unterminated | ||
Terminated/Unterminated Unterminated | ||
Core Diameter 2.2mm | ||
Sheath Colour Red | ||
Cable Construction Duplex | ||
- COO (Country of Origin):
- DE
The Phoenix Contact FO cable is a medium-weight version, suitable for installation in stationary systems and machines.
Reinforced polyurethane outer sheath for added durability
22 mm individual wires made from tough polyamide
Halogen-free ozone and UV resistant for longevity
Ideal for indoor installation
22 mm individual wires made from tough polyamide
Halogen-free ozone and UV resistant for longevity
Ideal for indoor installation
Related links
- Siemens FSMA to ST Duplex Duplex PMM S980/1000 Fibre Optic Cable Orange, 1m
- Siemens FSMA to ST Duplex Duplex PMM S980/1000 Fibre Optic Cable Black, 3.5m
- Siemens FSMA to ST Duplex Duplex PMM S980/1000 Fibre Optic Cable Black, 3m
- Siemens FSMA to ST Duplex Duplex PMM S980/1000 Fibre Optic Cable Black, 4m
- Siemens OM2 Duplex Fibre Optic Cable Green, 20 m
- RS PRO OM4 Simplex/Duplex Fibre Optic Cable Violet, 2 m
- RS PRO OM4 Simplex/Duplex Fibre Optic Cable Blue, 2 m
- RS PRO OM4 Simplex/Duplex Fibre Optic Cable Violet, 5 m
