Molex CES OM4 Fibre Optic Cable, 125 μm Polyvinyl Chloride, Low Smoke Zero Halogen, Plenum, Light Blue, 3 m
- RS Stock No.:
- 268-4769
- Mfr. Part No.:
- 180591029
- Manufacturer:
- Molex CES
Get a bulk buy discount
Add 5 more to save €4.85
View bulk pricing optionsSubtotal (1 unit)*
€24.13
(exc. VAT)
€29.68
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €24.13 | - |
| 5 - 9 | €23.16 | €4.85 |
| 10 - 24 | €22.27 | €18.60 |
| 25 - 49 | €21.44 | €67.25 |
| 50 + | €20.68 | €172.50 |
*price indicative
- RS Stock No.:
- 268-4769
- Mfr. Part No.:
- 180591029
- Manufacturer:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Cable Length | 3m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Light Blue | |
| Minimum Operating Temperature | -40°C | |
| Fibre Type | OM4 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | TELECORDIA GR-409, ICEA-596, ISO/IEC 1108:2008, ANSI/TIA/EIA-492, ANSI/TIA/ EIA 568.C.3 | |
| Jacket Material | Polyvinyl Chloride, Low Smoke Zero Halogen, Plenum | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Cable Length 3m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Light Blue | ||
Minimum Operating Temperature -40°C | ||
Fibre Type OM4 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals TELECORDIA GR-409, ICEA-596, ISO/IEC 1108:2008, ANSI/TIA/EIA-492, ANSI/TIA/ EIA 568.C.3 | ||
Jacket Material Polyvinyl Chloride, Low Smoke Zero Halogen, Plenum | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Molex Premise Networks Fibre Optic Cable, 3m Length, 2 Cores - 180591029
This terminated fibre optic cable is designed for efficient data transmission. At 3m in length, it features LC connectors and meets OM4 multimode specifications. Constructed with a tight buffer design, the cable has a core diameter of 50/125μm.
Features & Benefits
• LS0H jacket reduces harmful emissions during combustion
• Low attenuation of 1.5dB/km enhances signal integrity
• 2-core design supports efficient data flow
• Minimum bend radius of 3cm provides installation flexibility
Applications
• Data centre interconnections
• High-speed networking setups
• Telecommunications in commercial settings
• Patch panel and wall socket installations
Is it suitable for indoor installations?
Yes, the LS0H jacket makes it safe for indoor use.
Will it withstand extreme temperatures?
Yes, it operates effectively from -40 to +85°C.
Can I use this cable with existing LC connectors?
Yes, the LC connectors ensure compatibility with standard ports.
Related links
- Molex CES OM4 Fibre Optic Cable Polyvinyl Chloride Light Blue, 2 m
- Molex CES OM4 Fibre Optic Cable Plenum Light Blue, 1 m
- Molex CES OM4 Fibre Optic Cable Low Smoke Zero Halogen Violet, 1 m
- Molex CES OM3 Fibre Optic Cable Plenum Light Blue, 1 m
- Molex CES LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 3 m
- RS PRO OM4 Fibre Optic Cable Light Blue, 3 m
- StarTech.com OM4 Fibre Optic Cable Light Blue, 3 m
- Molex CES SC to Fibre Optic Cable Low Smoke Zero Halogen 3 m
