Molex CES OS2 Fibre Optic Cable, 125 μm Plenum, Low Smoke Zero Halogen, PVC, Yellow, 3 m
- RS Stock No.:
- 268-4765
- Mfr. Part No.:
- 180590970
- Manufacturer:
- Molex CES
Get a bulk buy discount
Add 5 more to save €5.35
View bulk pricing optionsSubtotal (1 unit)*
€26.87
(exc. VAT)
€33.05
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €26.87 | - |
| 5 - 9 | €25.80 | €5.35 |
| 10 - 24 | €24.79 | €20.80 |
| 25 - 49 | €23.88 | €74.75 |
| 50 + | €23.02 | €192.50 |
*price indicative
- RS Stock No.:
- 268-4765
- Mfr. Part No.:
- 180590970
- Manufacturer:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 3m | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ICEA-596, ISO/IEC 1108:2008, ANSI/TIA/ EIA 568.C.3, TELECORDIA GR-409, ANSI/TIA/EIA-492 | |
| Jacket Material | Plenum, Low Smoke Zero Halogen, PVC | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Product Type Fibre Optic Cable | ||
Cable Length 3m | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ICEA-596, ISO/IEC 1108:2008, ANSI/TIA/ EIA 568.C.3, TELECORDIA GR-409, ANSI/TIA/EIA-492 | ||
Jacket Material Plenum, Low Smoke Zero Halogen, PVC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Molex Premise Networks optical fibre patch cords offer factory controlled performance in a variety of connector, ISO performance standards and lengths.
This patch cord reduces toxic or corrosive gasses emitted during combustion
It available in simplex, duplex, single mode, multi mode and a variety of connector options
Related links
- Molex CES OS2 OS2 Single Mode Fibre Optic Cable Plenum Yellow, 3 m
- Molex CES OS2 Fibre Optic Cable Polyvinyl Chloride Yellow, 1 m
- Molex CES OS2 OS2 Single Mode Fibre Optic Cable Polyvinyl Chloride Yellow, 2 m
- Molex CES OS2 OS2 Single Mode Fibre Optic Cable Polyvinyl Chloride Yellow, 1 m
- Molex CES OM4 Fibre Optic Cable Polyvinyl Chloride Light Blue, 2 m
- Molex CES SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 3 m
- Bulgin OS1 Single Mode Fibre Optic Cable Low Smoke Zero Halogen Yellow, 10 m
- Molex CES OM4 Fibre Optic Cable Low Smoke Zero Halogen Light Blue, 3 m
