Molex CES SC to Fibre Optic Cable Low Smoke Zero Halogen, Light Blue, 1 m

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€22.03

(exc. VAT)

€27.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€22.03-
5 - 9€21.173%
10 - 24€20.337%
25 - 49€19.5811%
50 +€18.8814%

*price indicative

RS Stock No.:
268-4772
Mfr. Part No.:
180591812
Manufacturer:
Molex CES
Find similar products by selecting one or more attributes.
Select all

Brand

Molex CES

Product Type

Fibre Optic Cable

Cable Length

1m

Connector Type A

SC

Jacket Colour

Light Blue

Standards/Approvals

ISO/IEC 1108:2008

Jacket Material

Low Smoke Zero Halogen

RoHS Status: Exempt

COO (Country of Origin):
PL
The Molex Premise Networks optical fibre patch cords offer factory controlled performance in a variety of connector, ISO performance standards and lengths.

This patch cord reduces toxic or corrosive gasses emitted during combustion

It available in simplex, duplex, single mode, multi mode and a variety of connector options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy