HellermannTyton Connectivity OS2 OS2 Single Mode Fibre Optic Cable, 900 μm, White, 1 m
- RS Stock No.:
- 269-5027
- Mfr. Part No.:
- FBTXOS2-LCXXSW-01.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€6.23
(exc. VAT)
€7.66
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.23 |
*price indicative
- RS Stock No.:
- 269-5027
- Mfr. Part No.:
- FBTXOS2-LCXXSW-01.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 900μm | |
| Number of Cores | 1 | |
| Jacket Colour | White | |
| Sub Type | OS2 Single Mode | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10:2011, IEC 60793-2-50:2012, IEC 60332-1 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 900μm | ||
Number of Cores 1 | ||
Jacket Colour White | ||
Sub Type OS2 Single Mode | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10:2011, IEC 60793-2-50:2012, IEC 60332-1 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Fibre Optic Cable, 1m Length, White Jacket - FBTXOS2-LCXXSW-01.0M
This fibre optic cable provides a singlemode link designed for precise optical transmission in controlled indoor and sheltered outdoor environments. It is a white, single-core cable intended for short patching and connectivity tasks where a slim buffered fibre with a 900μm core is required. The cable operates across a wide temperature band suitable for varied installation conditions.
Features and Benefits:
• OS2 singlemode construction delivers low-loss long-distance performance
• 900μm buffered core simplifies connectorisation and handling
• White jacket enhances visibility and routing identification
• Complies with IEC 60793-2-10 performance requirements for fibre
• Meets IEC 60332 for flame-retardant behaviour during installation
• 900μm buffered core simplifies connectorisation and handling
• White jacket enhances visibility and routing identification
• Complies with IEC 60793-2-10 performance requirements for fibre
• Meets IEC 60332 for flame-retardant behaviour during installation
Applications
• Suitable for single-core patching in fibre backbone links
• Ideal for use as a 1m indoor/outdoor jumper
• Used with splicing and termination equipment requiring a 900μm buffer
• Can be used for laboratory and test-bed optical measurements
• Ideal for use as a 1m indoor/outdoor jumper
• Used with splicing and termination equipment requiring a 900μm buffer
• Can be used for laboratory and test-bed optical measurements
What temperature range can it tolerate during operation?
It is rated to function between -20°C and 60°C, enabling use in environments with considerable temperature variation.
What standards govern its optical and mechanical characteristics?
Optical characteristics align with IEC 60793-2-10 and IEC 60793-2-50, while mechanical flame behaviour follows IEC 60332.
How many optical cores does the cable contain and what is the buffer size?
The cable contains a single optical core with a 900μm buffered diameter to aid handling.
What colour is the outer sheath and how long is the cable?
The outer sheath is white and the supplied length is 1m.
Related links
- HellermannTyton Connectivity OS2 OS2 Single Mode Fibre Optic Cable White, 1 m
- HellermannTyton Connectivity OS2 Fibre Optic Cable Fibre Optic Cable White, 1 m
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Yellow, 1 m
- HellermannTyton Connectivity LC to to SC Fibre Optic Cable 1 m
- StarTech.com OS2 OS2 Single Mode Fibre Optic Cable Yellow, 1 m
- Molex CES OS2 OS2 Single Mode Fibre Optic Cable Polyvinyl Chloride Yellow, 1 m
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 1 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Polypropylene 1 m
