HellermannTyton Connectivity OS2 OS2 Single Mode Fibre Optic Cable, 900 μm, White, 1 m
- RS Stock No.:
- 269-5028
- Mfr. Part No.:
- FBTXOS2-LCXXSW-01.0M-APC
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€9.37
(exc. VAT)
€11.53
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.37 |
*price indicative
- RS Stock No.:
- 269-5028
- Mfr. Part No.:
- FBTXOS2-LCXXSW-01.0M-APC
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 900μm | |
| Jacket Colour | White | |
| Fibre Type | OS2 | |
| Sub Type | OS2 Single Mode | |
| Standards/Approvals | ISO, RoHS | |
| Series | FBTXOS2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 900μm | ||
Jacket Colour White | ||
Fibre Type OS2 | ||
Sub Type OS2 Single Mode | ||
Standards/Approvals ISO, RoHS | ||
Series FBTXOS2 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity FBTXOS2 Series Fibre Optic Cable, 1m Length, 900μm Core Diameter - FBTXOS2-LCXXSW-01.0M-APC
This fibre optic cable is designed for high-speed data transmission, particularly in automation and electronic applications. It features a length of 1m and is equipped with an LC to SC connector configuration, ensuring compatibility with various systems. The cable is standard OS2 single mode, suitable for reliable communication over long distances.
Features & Benefits
• Constructed with a tight buffer for enhanced durability
• Low loss design optimises signal integrity
• Pre-terminated for simplified installation
• Features 900 μm fibre for improved handling
Applications
• Ideal for connecting devices in network infrastructures
• Suitable for high-speed internet setups in appliances
• Utilised in telecommunications for reliable data transmission
• Can be used in patch panels or fibre distribution frames
How does the tight buffering of this cable enhance its performance?
The tight buffering ensures greater protection for the fibres, making them more resilient to environmental factors and mechanical stresses. This contributes to minimised loss and improved performance in both indoor and outdoor installations.
What type of connector configuration does this cable support?
This cable supports an LC to SC connector configuration, facilitating easy integration with various networking equipment and ensuring compatibility across a wide range of fibre optic applications.
What testing processes are implemented prior to dispatch?
After manufacturing, each fibre optic cable undergoes rigorous testing to ensure optimal performance, with test results supplied individually for reference, ensuring reliability in critical applications.
Related links
- HellermannTyton Connectivity OS2 OS2 Single Mode Fibre Optic Cable White, 1 m
- HellermannTyton Connectivity OS2 Fibre Optic Cable Fibre Optic Cable White, 1 m
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Yellow, 2 m
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Yellow, 1 m
- Molex CES OS2 OS2 Single Mode Fibre Optic Cable Polyvinyl Chloride Yellow, 1 m
- Molex CES OS2 OS2 Single Mode Fibre Optic Cable Plenum Yellow, 3 m
- StarTech.com OS2 OS2 Single Mode Fibre Optic Cable Yellow, 1 m
- Multimedia Connect OS2 OS2 Single Mode Fibre Optic Cable Yellow, 2 m
