HellermannTyton Connectivity LC to to LC Patch Lead Low Smoke Zero Halogen, Aqua, 10 m
- RS Stock No.:
- 269-5040
- Mfr. Part No.:
- FLCXXM3-LCLCDA-10.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€31.37
(exc. VAT)
€38.59
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.37 |
*price indicative
- RS Stock No.:
- 269-5040
- Mfr. Part No.:
- FLCXXM3-LCLCDA-10.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 10m | |
| Connector Type A | LC | |
| Product Type | Patch Lead | |
| Connector Type B | LC | |
| Jacket Colour | Aqua | |
| Standards/Approvals | IEC 60332-1, IEC 61754, IEC 60793-2-10:2011, IEC 60793-2-50:2012 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | OM3 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 10m | ||
Connector Type A LC | ||
Product Type Patch Lead | ||
Connector Type B LC | ||
Jacket Colour Aqua | ||
Standards/Approvals IEC 60332-1, IEC 61754, IEC 60793-2-10:2011, IEC 60793-2-50:2012 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series OM3 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity OM3 Series Patch Lead, 10m Cable Length, Aqua Jacket - FLCXXM3-LCLCDA-10.0M
This patch lead provides multimode fibre connectivity for short-range network links in data centres and enterprise cabling. It employs LC connectors at both ends and is intended for OM3 multimode applications, offering a 10m interconnect with a flame-retardant, low-emission sheath suitable for environments where reduced smoke and halogen output is required.
Features and Benefits:
• LC duplex connectors deliver compact duplex connectivity
• 50/125 multimode aperture supports high-bandwidth links
• Low Smoke Zero Halogen sheath reduces toxic emissions during fire
• Aqua jacket colour enables straightforward OM3 identification
• Conforms to IEC 60332-1 for flame-performance assurance
• Meets IEC 61754 interface standards for connector compatibility
• 50/125 multimode aperture supports high-bandwidth links
• Low Smoke Zero Halogen sheath reduces toxic emissions during fire
• Aqua jacket colour enables straightforward OM3 identification
• Conforms to IEC 60332-1 for flame-performance assurance
• Meets IEC 61754 interface standards for connector compatibility
Applications
• Suitable for high-density rack patching in data centres
• Ideal for short-reach multimode fibre runs between switches
• Used with transceivers requiring LC-LC duplex connections
• Can be used for backbone links within enterprise LAN cabinets
• Ideal for short-reach multimode fibre runs between switches
• Used with transceivers requiring LC-LC duplex connections
• Can be used for backbone links within enterprise LAN cabinets
What connector interface does it use for panel termination?
It terminates with LC interfaces at both ends to mate with LC adapters and modules.
How does the cable jacket behave in fire scenarios?
The jacket is Low Smoke Zero Halogen, which limits corrosive gas and dense smoke generation under combustion.
Which international connector and fibre standards does it meet?
It meets IEC 61754 for connector interfaces and follows multimode fibre optical specifications referenced in the IEC 60793 series.
What length options are specified for deployment planning?
The supplied unit length is 10m to aid cable routing and distance budgeting.
Related links
- HellermannTyton Connectivity LC to to LC Patch Lead Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity Duplex Fibre Optic Cable Yellow 10 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 3 m
- HellermannTyton Connectivity LC to to LC Patch Lead Low Smoke Zero Halogen 10 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 1 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 2 m
- RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen 10 m
- HellermannTyton Connectivity Duplex Fibre Optic Cable 10 m
