HellermannTyton Connectivity LC to to LC Patch Lead Low Smoke Zero Halogen, Magenta, 5 m
- RS Stock No.:
- 269-5044
- Mfr. Part No.:
- FLCXXM4-LCLCDM-05.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€43.00
(exc. VAT)
€52.89
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.00 |
*price indicative
- RS Stock No.:
- 269-5044
- Mfr. Part No.:
- FLCXXM4-LCLCDM-05.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Connector Type A | LC | |
| Cable Length | 5m | |
| Product Type | Patch Lead | |
| Connector Type B | LC | |
| Jacket Colour | Magenta | |
| Standards/Approvals | IEC 60793-2-10:2011 (OM3 and OM4), IEC 61754, IEC 60793-2-50:2012 (OS2), IEC 60332-1 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | OM4 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Connector Type A LC | ||
Cable Length 5m | ||
Product Type Patch Lead | ||
Connector Type B LC | ||
Jacket Colour Magenta | ||
Standards/Approvals IEC 60793-2-10:2011 (OM3 and OM4), IEC 61754, IEC 60793-2-50:2012 (OS2), IEC 60332-1 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series OM4 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity OM4 Series Patch Lead, 5m Cable Length, Magenta - FLCXXM4-LCLCDM-05.0M
This patch lead provides optical connectivity for high-density fibre networks, designed to link LC-terminated ports in datacentre and enterprise environments. It uses a magnetically neutral multimode construction for short-distance high-bandwidth links and conforms to internationally recognised optical and connector interface standards. The cable sheath is formulated to reduce harmful smoke and corrosive gases in the event of a fire.
Features and Benefits:
• 5m length supports flexible rack-to-rack connections
• LC to LC duplex terminations enable compact duplex links
• OM4 multimode core delivers increased modal bandwidth
• Low Smoke Zero Halogen jacket improves site safety
• Magenta sheath facilitates rapid cable identification
• LC to LC duplex terminations enable compact duplex links
• OM4 multimode core delivers increased modal bandwidth
• Low Smoke Zero Halogen jacket improves site safety
• Magenta sheath facilitates rapid cable identification
Applications
• Used for 10G/40G short-reach uplink connections
• Suitable for patching multimode switch panels
• Ideal for colour-coded structured cabling systems
• Used with LC-based optical distribution frames
• Suitable for patching multimode switch panels
• Ideal for colour-coded structured cabling systems
• Used with LC-based optical distribution frames
Which international optical standards cover its multimode performance?
Multimode transmission adheres to OM3 and OM4 optical fibre criteria defined in IEC 60793-2-10:2011.
What connector interface specification ensures plug compatibility?
The LC connector conforms to IEC 61754 ensuring mechanical fit with LC ports.
Is there a variant suitable for singlemode links and which standard applies?
A singlemode option meets IEC 60793-2-50:2012 for OS2 singlemode optical fibre performance.
How does the sheath behave under fire test conditions?
The sheath material is specified to meet IEC 60332-1 for reduced flame propagation characteristics.
Related links
- HellermannTyton Connectivity LC to to LC Patch Lead Low Smoke Zero Halogen 1 m
- HellermannTyton Connectivity LC to to LC Patch Lead Low Smoke Zero Halogen 10 m
- HellermannTyton Connectivity LC to to LC Patch Lead Low Smoke Zero Halogen 3 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity LC to to LC Patch Lead Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity LC to to LC Patch Lead Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity LC to to LC Patch Lead 2 m
- HellermannTyton Connectivity Cat6 Ethernet Cable 5 m Patch Lead, Low Smoke Zero Halogen
