HellermannTyton Connectivity LC to to LC Fibre Optic Cable, Yellow, 10 m
- RS Stock No.:
- 269-5050
- Mfr. Part No.:
- FLCXXS2-LCLCDY-10.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€27.71
(exc. VAT)
€34.08
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.71 |
*price indicative
- RS Stock No.:
- 269-5050
- Mfr. Part No.:
- FLCXXS2-LCLCDY-10.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Connector Type A | LC | |
| Cable Length | 10m | |
| Connector Type B | LC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | IEC 60793-2-10:2011 (OM3 and OM4), IEC 60793-2-50:2012 (OS2), IEC 61754, IEC 60332-1 | |
| Series | OS2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Connector Type A LC | ||
Cable Length 10m | ||
Connector Type B LC | ||
Jacket Colour Yellow | ||
Standards/Approvals IEC 60793-2-10:2011 (OM3 and OM4), IEC 60793-2-50:2012 (OS2), IEC 61754, IEC 60332-1 | ||
Series OS2 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Fibre Optic Cable, 10m Length, OS2 Single Mode - FLCXXS2-LCLCDY-10.0M
This fibre optic cable is a high-performance solution designed for advanced data transmission. With a length of 10m, it features LC connectors at both ends and is terminated for immediate use. Ideal for single mode connectivity, this cable facilitates enhanced network reliability across various applications.
Features & Benefits
• Ensures high-speed data transmission for efficient networking
• Incorporates OS2 fibre optics for optimal performance
• Terminated fibre cable allows straightforward installation
• Features a yellow sheath for easy identification
• Multi-core fibre optic design supports diverse connectivity needs
Applications
• Utilised in telecom and datacom networks for efficient data flow
• Applied in high-speed metropolitan and access network setups
• Supports 10Base-T, 100Base-T, and 1000Base-T networks
• Suitable for installations requiring reliable single mode connections
What advantages does the construction of this cable provide for long-distance data transmission?
The tight buffer construction enhances durability and protects the fibre cores, minimising attenuation over extended distances. This ensures consistency in signal quality, making it ideal for long-distance applications.
How can you ensure compatibility with existing network systems?
Its LC connectors are designed to fit seamlessly with both optical and electrical interfaces, ensuring compatibility with most modern network systems and equipment.
What environmental conditions is this cable rated to withstand?
The cable operates effectively within a temperature range of -20 to +60 °C, making it suitable for various installations, including outdoor and industrial settings.
Can this cable support high-bandwidth applications?
Yes, this fibre optic cable is designed for minimising insertion loss and provides bandwidth capabilities suited for high-speed data applications, ensuring excellent performance in demanding environments.
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Cable Aqua 10 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable Low Smoke Free Halogen 3 m
- HellermannTyton Connectivity LC to to LC Patch Lead Low Smoke Zero Halogen 1 m
- HellermannTyton Connectivity LC to to LC Patch Lead Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity LC to to LC Patch Lead Low Smoke Zero Halogen 2 m
- HellermannTyton Connectivity Duplex Fibre Optic Cable 10 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 10 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable 10 m
