Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable, 9 μm Low Smoke Zero Halogen, Yellow, 2 m
- RS Stock No.:
- 270-9232
- Mfr. Part No.:
- 1115617
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€31.20
(exc. VAT)
€38.38
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.20 |
*price indicative
- RS Stock No.:
- 270-9232
- Mfr. Part No.:
- 1115617
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 2m | |
| Core Diameter | 9μm | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OS2 | |
| Sub Type | OS2 Single Mode | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Cable | ||
Cable Length 2m | ||
Core Diameter 9μm | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OS2 | ||
Sub Type OS2 Single Mode | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Jacket Material Low Smoke Zero Halogen | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact Multi mode OM2 duplex glass fibre optical jumper has UPC polishing and can be used for indoor applications which includes fibre optics distribution and termination devices.
Flame retardant
Related links
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Yellow, 2 m
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 2 m
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Yellow, 1 m
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 5 m
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 500 mm
- Phoenix Contact OS2 Single Mode Fibre Optic Cable Yellow, 2 m
- Multimedia Connect OS2 OS2 Single Mode Fibre Optic Cable Yellow, 2 m
