Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 5 m
- RS Stock No.:
- 240-1113
- Mfr. Part No.:
- 1115562
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€32.52
(exc. VAT)
€40.00
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.52 |
*price indicative
- RS Stock No.:
- 240-1113
- Mfr. Part No.:
- 1115562
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 5m | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Sub Type | OS2 Single Mode | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61300-3-4 RL: IEC 61300-3-6, EAC | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FOC-ST:PA-ST:PA-OS2:D01/5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Cable | ||
Cable Length 5m | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Sub Type OS2 Single Mode | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61300-3-4 RL: IEC 61300-3-6, EAC | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FOC-ST:PA-ST:PA-OS2:D01/5 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Single-mode OS2 duplex ST-ST glass fiber optical jumper has UPC polishing and has a length of 5 m. It can be used for indoor applications which includes fiber optics distribution and termination devices. It is made of halogen-free flame retardant material.
Number of positions 2
Insertion/withdrawal cycles ≥ 500
Flame resistance yes
External cable diameter 2.00 mm
External sheath, colour yellow
8-shaped FO cable jumper
Related links
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 5 m
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 2 m
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 500 mm
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Yellow, 2 m
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Yellow, 1 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 5 m
- Phoenix Contact OS2 Single Mode Fibre Optic Cable Yellow, 2 m
