Siemens FSMA to ST Duplex Duplex PMM S980/1000 Fibre Optic Cable, 2.2mm, Black, 4m
- RS Stock No.:
- 275-1820
- Mfr. Part No.:
- 6XV8100-0DA51-0AE0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 275-1820
- Mfr. Part No.:
- 6XV8100-0DA51-0AE0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Length | 4m | |
| Connector 1 | FSMA | |
| Propagation Mode | Duplex | |
| Connector 2 | ST | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 2.2mm | |
| Sheath Colour | Black | |
| Cable Construction | Duplex | |
| Fibre Type | PMM S980/1000 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Length 4m | ||
Connector 1 FSMA | ||
Propagation Mode Duplex | ||
Connector 2 ST | ||
Terminated/Unterminated Terminated | ||
Core Diameter 2.2mm | ||
Sheath Colour Black | ||
Cable Construction Duplex | ||
Fibre Type PMM S980/1000 | ||
- COO (Country of Origin):
- CZ
The Siemens plastic fibre optic duplex indoor cable features PMM S980/1000 fibre type. It comes with FSMA connector pre-assembled.
Resistance to oil
Resistance to gasoline
Resistance to alkalis
Halogen free according to IEC 60754 2
Resistance to gasoline
Resistance to alkalis
Halogen free according to IEC 60754 2
Related links
- Siemens FSMA to ST Duplex Duplex PMM S980/1000 Fibre Optic Cable Black, 3m
- Siemens FSMA to ST Duplex Duplex PMM S980/1000 Fibre Optic Cable Black, 3.5m
- Siemens FSMA to ST Duplex Duplex PMM S980/1000 Fibre Optic Cable Orange, 1m
- Siemens Duplex Fibre Optic Cable Black, 2.5 m
- Siemens Duplex Fibre Optic Cable Black, 2 m
- Siemens Duplex Fibre Optic Cable Black, 1.5 m
- Siemens Duplex Fibre Optic Cable Black, 1 m
- Siemens Duplex Fibre Optic Cable Black, 500 mm
