Siemens FSMA to ST Duplex Duplex PMM S980/1000 Fibre Optic Cable, 2.2mm, Orange, 1m
- RS Stock No.:
- 275-1821
- Mfr. Part No.:
- 6XV8200-0AA00-0AA0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 275-1821
- Mfr. Part No.:
- 6XV8200-0AA00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Length | 1m | |
| Connector 1 | FSMA | |
| Connector 2 | ST | |
| Propagation Mode | Duplex | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 2.2mm | |
| Sheath Colour | Orange | |
| Cable Construction | Duplex | |
| Fibre Type | PMM S980/1000 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Length 1m | ||
Connector 1 FSMA | ||
Connector 2 ST | ||
Propagation Mode Duplex | ||
Terminated/Unterminated Terminated | ||
Core Diameter 2.2mm | ||
Sheath Colour Orange | ||
Cable Construction Duplex | ||
Fibre Type PMM S980/1000 | ||
- COO (Country of Origin):
- DE
The Siemens fibre optic duplex indoor cable features 980/1000 fibre type. It comes with FSMA connector pre-assembled.
Orange colour
Halogen free according to IEC 60754 2
Halogen free according to IEC 60754 2
Related links
- Siemens FSMA to ST Duplex Duplex PMM S980/1000 Fibre Optic Cable Black, 4m
- Siemens FSMA to ST Duplex Duplex PMM S980/1000 Fibre Optic Cable Black, 3m
- Siemens FSMA to ST Duplex Duplex PMM S980/1000 Fibre Optic Cable Black, 3.5m
- Phoenix Contact Unterminated to Unterminated Duplex Duplex Fibre Optic Cable Red, 1m
- Rosenberger Fibre Optic Cable Yellow, 1m
- TE Connectivity LC to LC Duplex Single Mode G657A2 Fibre Optic Cable Black, 1m
- Roline LC to LC Duplex Single Mode OS2 Fibre Optic Cable White, 1m
- Phoenix Contact 1041840 FSMA Multimode Duplex Fibre Optic Adapter, 500dB Insertion Loss
