Roline LC to to LC Fibre Optic Cable, Yellow, 2 m
- RS Stock No.:
- 284-2706
- Mfr. Part No.:
- 21.15.8782
- Manufacturer:
- Roline
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-2706
- Mfr. Part No.:
- 21.15.8782
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 2m | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Series | Low Smoke Zero Halogen (LSZH) | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Fibre Optic Cable | ||
Cable Length 2m | ||
Connector Type A LC | ||
Connector Type B LC | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS | ||
Series Low Smoke Zero Halogen (LSZH) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
21158782
The Roline Fiber optic patch cable with single mode fibers in OS2 quality. It can assembled with high quality connectors with ceramic ferrule. The high tensile strength due to aramid yarn strain relief.
Halogen free
Low smoke
Flame retardant material
Related links
- Roline LC to to LC Polyvinyl Chloride 2 m
- Schneider Electric LC to to LC Fibre Optic Cable 2 m
- HARTING SC to to LC Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 2 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 2 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Free Halogen 2 m
- RS PRO FC to to SC Fibre Optic Cable Low Smoke Zero Halogen 2 m
- HellermannTyton Connectivity OM3 Duplex Fibre Optic Cable Aqua 2 m
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 2 m
