RS PRO FC to to SC Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 2 m
- RS Stock No.:
- 536-8323
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€38.78
(exc. VAT)
€47.70
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €38.78 |
| 15 - 49 | €36.85 |
| 50 + | €34.95 |
*price indicative
- RS Stock No.:
- 536-8323
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 2m | |
| Connector Type A | FC | |
| Product Type | Fibre Optic Cable | |
| Connector Type B | SC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | IEC 61300-3-4 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 2m | ||
Connector Type A FC | ||
Product Type Fibre Optic Cable | ||
Connector Type B SC | ||
Jacket Colour Yellow | ||
Standards/Approvals IEC 61300-3-4 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- GB
09/125 μm patch cable
3 mm patch lead with yellow LSOH sheath
Split length 15 cm ±5 cm
Note
Each patch cable has a test certificate and is provided with an ID number
Related links
- Molex CES SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 2 m
- Molex CES LC to to SC Fibre Optic Cable Low Smoke Zero Halogen 2 m
- RS PRO FC to to SC Fibre Optic Cable Low Smoke Zero Halogen 1 m
- RS PRO FC to to SC Fibre Optic Cable Low Smoke Zero Halogen 3 m
- RS PRO FC to to SC Fibre Optic Cable Low Smoke Zero Halogen 5 m
- RS PRO FC to to SC Fibre Optic Cable Low Smoke Zero Halogen 10 m
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 2 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 2 m
