Roline LC to to SC Fibre Optic Cable Polyvinyl Chloride, 10 mm
- RS Stock No.:
- 285-7956
- Distrelec Article No.:
- 301-53-101
- Mfr. Part No.:
- 21.15.8718
- Manufacturer:
- Roline
Subtotal (1 unit)*
€49.86
(exc. VAT)
€61.33
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.86 |
*price indicative
- RS Stock No.:
- 285-7956
- Distrelec Article No.:
- 301-53-101
- Mfr. Part No.:
- 21.15.8718
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Cable Length | 10mm | |
| Product Type | Fibre Optic Cable | |
| Connector Type A | LC | |
| Connector Type B | SC | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Cable Length 10mm | ||
Product Type Fibre Optic Cable | ||
Connector Type A LC | ||
Connector Type B SC | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The fibre optic cable assembly is a duplex cable with LC and SC connectors, employing 50/125 micron OM3 fibre. It spans a length of 10 meters.
RoHS compliant
Operating temperature -20 to 70 degreeC
Related links
- Roline LC to to SC Fibre Optic Cable Polyvinyl Chloride, 500 mm
- Roline LC to to SC Fibre Optic Cable Polyvinyl Chloride 500 mm
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 500 mm
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 2 m
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 1 m
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 2 m
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 3 m
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 5 m
