Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride, Violet, 1 m
- RS Stock No.:
- 194-6799
- Distrelec Article No.:
- 301-53-109
- Mfr. Part No.:
- 21.15.8751-10
- Manufacturer:
- Roline
Subtotal (1 unit)*
€13.57
(exc. VAT)
€16.69
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.57 |
*price indicative
- RS Stock No.:
- 194-6799
- Distrelec Article No.:
- 301-53-109
- Mfr. Part No.:
- 21.15.8751-10
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Fibre Optic Cable | |
| Connector Type A | LC | |
| Cable Length | 1m | |
| Connector Type B | LC | |
| Jacket Colour | Violet | |
| Standards/Approvals | No | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Fibre Optic Cable | ||
Connector Type A LC | ||
Cable Length 1m | ||
Connector Type B LC | ||
Jacket Colour Violet | ||
Standards/Approvals No | ||
Jacket Material Polyvinyl Chloride | ||
OM4 fiber is a 50 μm laser-optimized fiber with extended bandwidth. It will be used to enhance the system performance for existing 1 and 10 Gbit/s applications as well as future 40 and 100 Gbit/s systems.
OM4 fiber will support Ethernet, Fibre Channel, and OIF applications, allowing extended reach upwards of 550 meters at 10 Gbit/s for ultra long building backbones and medium length campus backbones. With an laser bandwidth of 4700 MHz-km, the OM4 fiber is also especially well suited for shorter reach in data centers and high performance computing applications.
In use at low data rates such as 100 Mbit/s or 1 Gbit/s, OM4 is on par with the OM2 or OM3 fibers. The OM4 fiber shows their true strengths at data rates of 10 Gbit/s and 40 Gbit/s with ranges of 550 meters or 300 meters.
The quality of the connectors and fibres and an optimal assembly procedure lead to extremely good characteristics in respect of insertion loss and reflection
All ROLINE Fibre Optic Jumper cables are duplex cables with fiber type 50/125 μm
Colour: Violet
Related links
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 1 m
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 2 m
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 3 m
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 5 m
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 20 m
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 15 m
- Roline LC to to LC Fibre Optic Cable Polyvinyl Chloride 500 mm
- Molex CES OM4 Fibre Optic Cable Low Smoke Zero Halogen Violet, 1 m
