Siemens OM4 Fibre Optic Cable, 50 μm, Green, 50 m

Subtotal (1 unit)*

€575.70

(exc. VAT)

€708.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€575.70

*price indicative

RS Stock No.:
286-4836
Mfr. Part No.:
6XV1883-4FN50
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fibre Optic Cable

Cable Length

50m

Core Diameter

50μm

Number of Cores

2

Jacket Colour

Green

Minimum Operating Temperature

-30°C

Fibre Type

OM4

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, UL

The Siemens FO connection cable with LC/MM connectors, pre-assembled on both ends with 2x LC duplex plugs. This cable is specifically designed for the connection of MRB85536M devices, providing a reliable and efficient fibre optic link. With LC connectors offering ease of installation and compatibility, this cable ensures seamless connectivity for your networking needs.

Length 50 m

RoHS compliant

Related links