Rosenberger OM4 Multi Mode OM4 Fibre Optic Cable, 50/125μm, Purple, 1m
- RS Stock No.:
- 895-1549
- Mfr. Part No.:
- L98E-031-1000
- Manufacturer:
- Rosenberger
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 895-1549
- Mfr. Part No.:
- L98E-031-1000
- Manufacturer:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Length | 1m | |
| Propagation Mode | OM4 Multi Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 50/125µm | |
| Sheath Colour | Purple | |
| Fibre Type | OM4 | |
| Standards Met | IEC 61300-3-4, REACH Compliant | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Length 1m | ||
Propagation Mode OM4 Multi Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 50/125µm | ||
Sheath Colour Purple | ||
Fibre Type OM4 | ||
Standards Met IEC 61300-3-4, REACH Compliant | ||
- COO (Country of Origin):
- HU
Related links
- Rosenberger OM4 Multi Mode OM4 Fibre Optic Cable 500mm
- Rosenberger OM4 Multi Mode OM4 Fibre Optic Cable Purple, 4m
- Rosenberger OM4 Multi Mode OM4 Fibre Optic Cable 2m
- Rosenberger OM4 Multi Mode OM4 Fibre Optic Cable 3m
- Rosenberger OM3 Multi Mode OM3 Fibre Optic Cable 1m
- Rosenberger OM3 Multi Mode OM3 Fibre Optic Cable Blue, 1m
- RS PRO SC to SC Duplex Multi Mode OM4 Fibre Optic Cable Violet, 3m
- StarTech.com OM4 Multi-Mode Duplex Fibre Optic Cable Aqua, 7 m
