Siemens OM4 Fibre Optic Cable, 50 μm, Green, 50 m
- RS Stock No.:
- 286-4837
- Mfr. Part No.:
- 6XV1883-7EN50
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€564.79
(exc. VAT)
€694.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €564.79 |
*price indicative
- RS Stock No.:
- 286-4837
- Mfr. Part No.:
- 6XV1883-7EN50
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 50m | |
| Core Diameter | 50μm | |
| Number of Cores | 2 | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -30°C | |
| Fibre Type | OM4 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fibre Optic Cable | ||
Cable Length 50m | ||
Core Diameter 50μm | ||
Number of Cores 2 | ||
Jacket Colour Green | ||
Minimum Operating Temperature -30°C | ||
Fibre Type OM4 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens FO connection cable with LC/SM (single mode) connectors, pre-assembled on both ends with 2x LC duplex plugs. This cable is tailored for the connection of MRB85536M devices, ensuring high-performance and reliable fibre optic connectivity. With LC connectors facilitating easy installation and compatibility, this cable provides seamless and efficient networking solutions for your needs.
Length 50 m
RoHS compliant
Related links
- Siemens OM4 Fibre Optic Cable Green, 50 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 50 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 50 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 50 m
- Rosenberger OM4 Multi Mode OM4 Fibre Optic Cable Purple, 1m
- Rosenberger OM4 Multi Mode OM4 Fibre Optic Cable Purple, 4m
- StarTech.com OM4 Fibre Optic Cable Aqua, 5 m
- StarTech.com OM4 Fibre Optic Cable Light Blue, 3 m
