Roline LC to LC Duplex Multi Mode OM4 Fibre Optic Cable, 50/125μm, Purple, 1m
- RS Stock No.:
- 288-1796
- Distrelec Article No.:
- 303-70-271
- Mfr. Part No.:
- 21158610
- Manufacturer:
- Roline
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-1796
- Distrelec Article No.:
- 303-70-271
- Mfr. Part No.:
- 21158610
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Length | 1m | |
| Connector 1 | LC | |
| Connector 2 | LC | |
| Propagation Mode | Multi Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 50/125µm | |
| Sheath Colour | Purple | |
| Cable Construction | Duplex | |
| Fibre Type | OM4 | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Length 1m | ||
Connector 1 LC | ||
Connector 2 LC | ||
Propagation Mode Multi Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 50/125µm | ||
Sheath Colour Purple | ||
Cable Construction Duplex | ||
Fibre Type OM4 | ||
- COO (Country of Origin):
- CN
The OM4 fiber is a 50 μm laser-optimized fiber with extended bandwidth. It will be used to enhance the system performance for existing 1 and 10 Gbit/s applications as well as future 40 and 100 Gbit/s systems.
Steel armored
Cables are tread-resistant and suitable for
Applications with increased mechanical demands
Cables are tread-resistant and suitable for
Applications with increased mechanical demands
Related links
- RS PRO SC to SC Duplex Multi Mode OM4 Fibre Optic Cable Violet, 3m
- Rosenberger OM4 Multi Mode OM4 Fibre Optic Cable Purple, 1m
- Rosenberger OM4 Multi Mode OM4 Fibre Optic Cable Purple, 4m
- Rosenberger OM4 Multi Mode OM4 Fibre Optic Cable 3m
- Rosenberger OM4 Multi Mode OM4 Fibre Optic Cable 2m
- Rosenberger OM4 Multi Mode OM4 Fibre Optic Cable 500mm
- Startech LC to ST Duplex Multi Mode OM2 Fibre Optic Cable Orange, 2m
- COMMSCOPE Duplex Multi Mode OM1 Fibre Optic Cable Orange, 2m