Festo Fibre Optic Cable Brass Chrome Plated, Grey, Black
- RS Stock No.:
- 288-8066
- Mfr. Part No.:
- SOEZ-LLG-RT-0,5-M6
- Manufacturer:
- Festo
Subtotal (1 unit)*
€200.68
(exc. VAT)
€246.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.68 |
*price indicative
- RS Stock No.:
- 288-8066
- Mfr. Part No.:
- SOEZ-LLG-RT-0,5-M6
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Fibre Optic Cable | |
| Jacket Colour | Grey, Black | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | VDMA24364-B2-L | |
| Jacket Material | Brass Chrome Plated | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Fibre Optic Cable | ||
Jacket Colour Grey, Black | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals VDMA24364-B2-L | ||
Jacket Material Brass Chrome Plated | ||
- COO (Country of Origin):
- DE
The Festo Fibre-optic cable is designed to withstand extreme operating temperatures ranging from -20°C to 160°C. With a core product range that is always in stock worldwide, this cable offers reliability and quick delivery for industrial automation applications.
Suitable for operating temperatures from -20°C to 160°C
Light guide measurement method for accurate performance
IP54 degree of protection for durability in harsh environments
Brass chrome-plated housing for robust construction
Compatible with diffuse sensor applications
Weighs 34g for lightweight installation
Setting range upper limit of 100mm for versatile use
Related links
- Festo Fibre Optic Cable Chrome Plated, Grey
- Festo Fibre Optic Cable Polyvinyl Chloride, 1 m
- Festo Fibre Optic Cable Polyvinyl Chloride 2 m
- Festo Fibre Optic Cable Brass Nickel Plated, 2 m
- Festo Fibre Optic Cable Black, 2 m
- Festo Fibre Optic Cable Stainless Steel, 1 m
- Festo Fibre Optic Cable Black, 2 m
- Festo Fibre Optic Sensor IP64 30 V
