Festo Fibre Optic Cable Brass Nickel Plated, 2 m
- RS Stock No.:
- 288-8074
- Mfr. Part No.:
- SOOC-TB-F-M4-2-R2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€90.50
(exc. VAT)
€111.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.50 |
*price indicative
- RS Stock No.:
- 288-8074
- Mfr. Part No.:
- SOOC-TB-F-M4-2-R2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 2m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS-compliant | |
| Jacket Material | Brass Nickel Plated | |
| Series | SOOC-TB-F-M4-2-R2 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Fibre Optic Cable | ||
Cable Length 2m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS-compliant | ||
Jacket Material Brass Nickel Plated | ||
Series SOOC-TB-F-M4-2-R2 | ||
- COO (Country of Origin):
- TW
Festo SOOC-TB-F-M4-2-R2 Series Fibre Optic Cable, 2m Cable Length, 0.15mm Core Diameter - SOOC-TB-F-M4-2-R2, Numeric Part Number: 552818
This Fibre optic cable is designed for providing a flexible light-guiding connection for through-beam sensor applications. It operates across a wide ambient range suitable for demanding conditions and is constructed with a metal housing and plated jacket to suit installations requiring enhanced mechanical protection.
Features and Benefits:
• Flexible Fibre offers improved routing in confined spaces
• 300mm operating distance enables short-range sensing applications
• IP66 degree of protection maintains function in dusty, wet environments
• 2m length reduces need for additional extensions
• 2mm min. bending radius supports tight-radius installations
• 300mm operating distance enables short-range sensing applications
• IP66 degree of protection maintains function in dusty, wet environments
• 2m length reduces need for additional extensions
• 2mm min. bending radius supports tight-radius installations
Applications
• Suitable for machine Vision trigger circuits requiring through-beam sensing
• Ideal for integration with M4 sensor heads in control panels
• Used for presence detection in confined automation cells
• Can be used for short-range object detection on conveyors
• Used with modular I/O stations requiring sealed connections
• Ideal for integration with M4 sensor heads in control panels
• Used for presence detection in confined automation cells
• Can be used for short-range object detection on conveyors
• Used with modular I/O stations requiring sealed connections
What temperature range can it withstand?
It functions across -40°C to 70°C ambient temperatures.
What mechanical protection does the jacket provide?
The brass housing is nickel-plated to provide a corrosion-resistant outer jacket and low corrosion stress class.
What tightening torque is recommended for mounting?
Maximum tightening torque for the connector Interface is 2 Nm.
How small an object can it detect?
The measurement method supports through-beam sensing with a minimum Detectable object diameter of 0.15 mm.
What are its ingress protection and flexibility characteristics?
It provides IP66 protection while remaining a flexible special-feature Fibre with an outside diameter of 2.2 mm.
Related links
- Festo Flexible Fibre Optic Cable Stainless Steel 2 m
- Festo Fibre Optic Cable Polyvinyl Chloride 2 m
- Festo Fibre Optic Cable Black, 2 m
- Festo Fibre Optic Cable Polyvinyl Chloride, 1 m
- Festo Fibre Optic Cable Stainless Steel, 1 m
- Festo Fibre Optic Cable Black, 2 m
- Festo Fork Light Barrier Fibre Optic Cable ABS 2 m
- Festo Precision Fibre Optic Cable Black, 2 m
