Festo Fibre Optic Cable Chrome Plated, Grey
- RS Stock No.:
- 288-8067
- Mfr. Part No.:
- SOEZ-LLG-SE-0,5-M4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€200.68
(exc. VAT)
€246.84
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.68 |
*price indicative
- RS Stock No.:
- 288-8067
- Mfr. Part No.:
- SOEZ-LLG-SE-0,5-M4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Fibre Optic Cable | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | VDMA24364-B2-L | |
| Jacket Material | Chrome Plated | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Fibre Optic Cable | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals VDMA24364-B2-L | ||
Jacket Material Chrome Plated | ||
- COO (Country of Origin):
- DE
The Festo Fibre-optic cable is designed for industrial automation applications, providing reliable data transmission in a wide range of operating conditions. With a maximum operating temperature of 160°C and a minimum operating temperature of -20°C, this cable ensures performance even in challenging environments.
Through-beam sensor measurement method for accurate data transmission
Size M4 for easy installation in various setups
IP54 degree of protection for durability in harsh conditions
LABS (PWIS) conformity for quality assurance
Related links
- Festo Fibre Optic Cable Grey
- Festo Fibre Optic Cable, 2m
- Festo Fibre Optic Cable 2m
- Festo Fibre Optic Cable, 1m
- L-Com LC to LC OM1 Multi Mode OM1 Fibre Optic Cable 1m
- RS PRO ST to SC Duplex Multi Mode OM1 Fibre Optic Cable Grey, 3m
- Festo Fibre Optic Sensor 20000 mm IP67, 10 - 36 V
- Festo Fibre Optic Sensor IP64, 10 - 30 V
