Festo Flexible Fibre Optic Cable Stainless Steel, Black, 2 m
- RS Stock No.:
- 288-8069
- Mfr. Part No.:
- SOOC-DS-F-M4-2-R2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€143.34
(exc. VAT)
€176.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.34 |
*price indicative
- RS Stock No.:
- 288-8069
- Mfr. Part No.:
- SOOC-DS-F-M4-2-R2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Sub Type | Flexible | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III, IP66 | |
| Jacket Material | Stainless Steel | |
| Series | SOOC-DS-F-M4-2-R2 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Fibre Optic Cable | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Sub Type Flexible | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, VDMA24364 zone III, IP66 | ||
Jacket Material Stainless Steel | ||
Series SOOC-DS-F-M4-2-R2 | ||
- COO (Country of Origin):
- TW
The Festo Fibre-optic cable is designed to meet your industrial automation needs with its RoHS-compliant materials and flexibility. With an operating distance of 130 mm and an ambient temperature range of -40 °C to 70 °C, this cable is durable and reliable for various applications in industrial settings.
Flexible fibre-optic cable suitable for diffuse sensor applications
Min. object diameter detection of 0.1 mm for precision in industrial automation processes
High-alloy stainless steel housing for durability and corrosion resistance
IP66 protection rating for use in harsh environments
PE fibre-optic material for reliable performance in industrial conditions
Related links
- Festo Fibre Optic Cable Brass Nickel Plated, 2 m
- Festo Fibre Optic Cable Black, 2 m
- Festo Precision Fibre Optic Cable Black, 2 m
- Festo Fibre Optic Cable Polyvinyl Chloride 2 m
- Festo Fibre Optic Cable Stainless Steel, 1 m
- Festo Fibre Optic Cable Black, 2 m
- Festo Fibre Optic Cable Polyvinyl Chloride, 1 m
- Festo Fork Light Barrier Fibre Optic Cable ABS 2 m
