RS PRO OM2 Simplex/Duplex Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 5 m
- RS Stock No.:
- 535-7250
- Distrelec Article No.:
- 304-03-264
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 15 more to save €12.30
View bulk pricing optionsSubtotal (1 unit)*
€16.46
(exc. VAT)
€20.25
(inc. VAT)
Last RS stock
- Final 71 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €16.46 | - |
| 15 - 49 | €15.64 | €12.30 |
| 50 + | €14.86 | €80.00 |
*price indicative
- RS Stock No.:
- 535-7250
- Distrelec Article No.:
- 304-03-264
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 5m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Jacket Colour | Orange | |
| Sub Type | Simplex/Duplex | |
| Minimum Operating Temperature | -40°C | |
| Fibre Type | OM2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60332-1, IEC 61300-3-4, IEC 61574 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 5m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Jacket Colour Orange | ||
Sub Type Simplex/Duplex | ||
Minimum Operating Temperature -40°C | ||
Fibre Type OM2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60332-1, IEC 61300-3-4, IEC 61574 | ||
Jacket Material Low Smoke Zero Halogen | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS Pro Standard Fibre Patch Cords - ST to ST
The RS Pro multimode, fibre optic cable has a straight tip (ST) to straight tip (ST) connector with a twist lock coupling that are easy to insert and remove.
The low smoke zero halogen (LSZH) cables come in OM1 and OM 2 which both work well with LED based equipment.
Features and Benefits
• Orange sheath colour
• Available in Simplex and Duplex configurations
• Polished ceramic ferrules
• Cost effective
• Various lengths available
Caution
Do not exceed the minimum bend radius (30mm.)
Standards
Flame resistance IEC 60332-1
Related links
- RS PRO OM2 Simplex/Duplex Fibre Optic Cable Orange, 10 m
- RS PRO OM2 Simplex and Duplex Fibre Optic Cable Orange, 5 m
- RS PRO OM2 Simplex and Duplex Assembly Fibre Optic Cable Orange, 5 m
- RS PRO OM1 Simplex/Duplex Fibre Optic Cable Orange, 5 m
- RS PRO OM2 Simplex and Duplex Assembly Options Fibre Optic Cable Orange, 10 m
- RS PRO OM1 Simplex/Duplex Fibre Optic Cable Orange, 10 m
- StarTech.com OM2 Duplex Fibre Optic Cable Orange, 5 m
- RS PRO OM1 Simplex and Duplex Fibre Optic Cable Orange, 5 m
