RS PRO OM2 Simplex/Duplex Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 10 m
- RS Stock No.:
- 536-6951
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€21.27
(exc. VAT)
€26.16
(inc. VAT)
Last RS stock
- Final 22 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 14 | €21.27 |
| 15 - 49 | €17.02 |
| 50 + | €14.26 |
*price indicative
- RS Stock No.:
- 536-6951
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 10m | |
| Core Diameter | 125μm | |
| Jacket Colour | Orange | |
| Sub Type | Simplex/Duplex | |
| Fibre Type | OM2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61300-3-4 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 10m | ||
Core Diameter 125μm | ||
Jacket Colour Orange | ||
Sub Type Simplex/Duplex | ||
Fibre Type OM2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61300-3-4 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
Standard Fibre Patch Cords - SC to ST
Polished ceramic ferrule SC and ST connectors
Maximum insertion loss 0.5dB
Duplex (dual) leads with colour coded strain reliefs to indicate signal path
Low smoke, zero halogen insulation
Caution
Do not exceed the minimum bend radius.
Related links
- RS PRO OM2 Simplex/Duplex Fibre Optic Cable Orange, 10 m
- RS PRO OM2 Simplex/Duplex Fibre Optic Cable Orange, 5 m
- RS PRO OM2 Simplex and Duplex Assembly Options Fibre Optic Cable Orange, 10 m
- RS PRO OM1 Simplex/Duplex Fibre Optic Cable Orange, 10 m
- RS PRO OM2 Simplex and Duplex Fibre Optic Cable Orange, 5 m
- RS PRO OM2 Simplex and Duplex Assembly Fibre Optic Cable Orange, 5 m
- StarTech.com OM2 Duplex Fibre Optic Cable Orange, 10 m
- RS PRO OM1 Simplex and Duplex Fibre Optic Cable Orange, 10 m
